The MMD-12CE-4R7M-V1 is a general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 15mOhm. It has a maximum rated current of 10A and is designed for use in power inductor applications. The inductor is not shielded and has a dual-ended terminal placement. It is available in a 5451 package type with dimensions of 13.2mm in length, 12.9mm in width, and 3.5mm in height. The inductor operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 15 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Manufacturer Series | V1 |
| Series | MMD-12CE-V1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |