The MMD-12FD-2R2M-V1 is a general purpose inductor with a maximum operating current of 22A and a DC resistance of 0.0042 ohms. It has a nominal inductance of 2.2uH and is designed for high current applications. The inductor is available in a 13.2x12.9x6.4mm package and operates over a temperature range of -55 to 150C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 6.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| Manufacturer Series | MMD-12FD |
| Series | MMD-12FD-V1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |