The MNR-8040-4R7N is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 30%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for high current applications and has a DC resistance of 0.0234 ohms. It is a surface mount device with a package type of 3131.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0234 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | MNR-8040 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |