The MSCD-105-120M is a fixed inductor with a nominal inductance of 12uH and a maximum rated current of 2.45A. It has a DC resistance of 0.07 ohms and is designed for high current applications. The inductor is shielded and has a dual-ended terminal placement. It operates over a temperature range of -40 to 125 degrees Celsius and is suitable for surface mount applications.
Maglayers Scientific-Technics MSCD-105-120M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 2.45 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSCD-105 |
| Series | MSCD-105 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSCD-105-120M to view detailed technical specifications.
No datasheet is available for this part.