General Purpose Inductor, 560uH, 20%, 1 Element, SMD, 1312, CHIP, 1312, LEAD FREE
Maglayers Scientific-Technics MSCD-32-561M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 19.49 |
| Rated Current-Max | 0.08 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSCD-32 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MSCD-32-561M to view detailed technical specifications.
No datasheet is available for this part.