This general purpose inductor from Maglayers Scientific-Technics has a nominal inductance of 82uH and a maximum rated current of 0.54A. The DC resistance is 0.406 ohms. The inductor is available in a 7.8x7.2x3.5mm package and is suitable for high current applications. The operating temperature range is -40 to 60°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7.2 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.406 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.1 |
| Manufacturer Series | MSCD-73 |
| Series | MSCD-73 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |