Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 5A 0.0185Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0185Ohm |
| Product Length | 7.8mm |
| Height | 3.6mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |