The MSCH-2015C-100M is a fixed inductor with a nominal inductance of 10uH and a tolerance of 20%. It is designed for high current applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a DC resistance of 1.62 ohms. It is suitable for surface mount applications and has a rated current of 0.2A.
Checking distributor stock and pricing after the page loads.
Maglayers Scientific-Technics MSCH-2015C-100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.62 |
| Rated Current-Max | 0.2 |
| Test Frequency | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.