Ind High Frequency Chip 10nH 2% 100MHz 15 300mA
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |