Ind High Frequency Chip 1.8nH 0.25% 100MHz 17 300mA
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0018uH |
| Tolerance | 0.25% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Minimum Quality Factor | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |