The SMI-322522-100K is a 10uH wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 2.1 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |