This 100uH wirewound inductor is designed for RF applications with a tolerance of 10%. It has a maximum DC current rating of 0.04A and a maximum DC resistance of 11 ohms. The inductor's self resonant frequency is a minimum of 10MHz, and its quality factor is a minimum of 20. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |