This 0.01uH wirewound RF inductor features a 20% tolerance and a maximum DC resistance of 0.13. It has a minimum quality factor of 15 and a minimum self resonant frequency of 2500MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |