The SMI-322522-12NM is a 0.012uH wirewound RF inductor with a tolerance of 20%. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.14. The inductor's minimum quality factor is 17 and its minimum self resonant frequency is 2300M. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |