This 15uH wirewound RF inductor features a 10% tolerance and is designed for surface mount applications. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 28M. It operates over a temperature range of -40°C to 85°C and has a maximum DC current of 0.13A.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 28MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |