Inductor RF Wirewound 1.5uH 20% 7.96MHz 30Q-Factor 0.37A 0.85Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |