The SMI-322522-220K is a 22uH wirewound RF inductor with a tolerance of 10%. It has a maximum DC current of 0.11A and a maximum DC resistance of 3.7 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 23MHz. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |