This wirewound RF inductor has an inductance of 0.022 microhenries with a tolerance of 20%. It is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The inductor is a surface mount component with a case size of 1210. Its dimensions are 3.5 millimeters in length, 2.4 millimeters in height, and 2.7 millimeters in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |