This wirewound RF inductor from Maglayers Scientific-Technics has an inductance of 0.033uH with a tolerance of 20%. It operates at a maximum DC current of 0.45A and has a maximum DC resistance of 0.24. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 1400MHz. It measures 3.5mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |