The SMI-322522-560K is a 56uH wirewound RF inductor with a tolerance of 10%. It has a maximum DC current of 0.055A and a maximum DC resistance of 8 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 13MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |