The SMI-322522-56NM is a wirewound inductor from Maglayers Scientific-Technics with a type of RF inductors. It has an inductance of 0.056uH and a tolerance of 20%. The inductor's maximum DC current is 0.45A and its maximum DC resistance is 0.33. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 1100MHz. It has a case size of 1210 and dimensions of 3.5mm in length, 2.4mm in height, and 2.7mm in depth. The inductor operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |