The SMI-322522-5R6K is a wirewound inductor from Maglayers Scientific-Technics. It has an inductance of 5.6uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -40 to 85 degrees Celsius. The maximum DC current is 0.2A and the maximum DC resistance is 1.6 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |