The SMI-453232-220K is a wirewound inductor with an inductance of 22uH and a tolerance of 10%. It operates within a temperature range of -25°C to 85°C. The inductor has a maximum DC current rating of 0.18A and a maximum DC resistance of 3.2 ohms. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.4mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |