This 270uH wirewound RF inductor features a 10% tolerance and operates within a temperature range of -25C to 85C. It has a maximum DC current of 0.092 and a maximum DC resistance of 12. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 4M. It is available in a 1812 case size with dimensions of 4.8mm in length and 3.4mm in height and depth.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |