Inductor RF Wirewound 8.2uH 10% 7.96MHz 50Q-Factor 0.27A 1.4Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |