The SMI-453232-R10M is a 1812 wirewound inductor with an inductance of 0.1uH and a tolerance of 20%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.18 ohms. The inductor is designed to operate at a minimum temperature of -25 degrees Celsius and a maximum temperature of 85 degrees Celsius. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |