The SMI-453232-R82M is a 1812 wirewound RF inductor with an inductance of 0.82uH and a tolerance of 20%. It operates at a maximum DC current of 0.475A and has a maximum DC resistance of 0.45R. The inductor is designed to operate at a minimum self resonant frequency of 130M and has a minimum quality factor of 40. It is suitable for surface mount applications and has a case size of 1812. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.475A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 130MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |