
This single N-channel trench MOSFET is rated for 30 V drain-source voltage and is supplied in a PDFN33 package. It supports 32 A continuous drain current at Tc = 25 °C with maximum on-resistance of 4.9 mΩ at 10 V gate drive and 6.8 mΩ at 4.5 V. Typical total gate charge is 27 nC at 10 V, and the device is intended for DC/DC converters and general-purpose switching. The operating junction and storage temperature range is -55 °C to 150 °C, and the ordering information lists tape-and-reel packing with halogen-free status.
Checking distributor stock and pricing after the page loads.
Magnachip MDV1542URH technical specifications.
| Configuration | Single N-channel |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Package Limited, Tc=25°C) | 32A |
| Continuous Drain Current (Ta=25°C) | 21A |
| Pulsed Drain Current | 120A |
| Drain-Source On-Resistance Max @ Vgs=10V | 4.9mΩ |
| Drain-Source On-Resistance Max @ Vgs=4.5V | 6.8mΩ |
| Gate Threshold Voltage | 1.3 to 2.7V |
| Total Gate Charge Typ @ Vgs=10V | 27nC |
| Total Gate Charge Typ @ Vgs=4.5V | 12nC |
| Input Capacitance Typ | 1870pF |
| Output Capacitance Typ | 720pF |
| Reverse Transfer Capacitance Typ | 67pF |
| Power Dissipation @ Tc=25°C | 27W |
| Single Pulse Avalanche Energy | 97mJ |
| Operating Junction and Storage Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Ambient | 36°C/W |
| Thermal Resistance Junction-to-Case | 4.6°C/W |
| Rohs Status | Halogen Free |