A 600 V N-channel power MOSFET uses super-junction technology for low on-resistance and reduced gate charge. It is rated for 33 A continuous drain current at 25 °C case temperature and has a maximum drain-source on-resistance of 0.115 Ω at 10 V gate drive. The device supports ±30 V gate-source voltage, 99 A pulsed drain current, and 700 mJ single-pulse avalanche energy. It operates over a -55 °C to 150 °C temperature range in a TO-220F package with tube packing. The package is Pb-free plated, halogen-free, RoHS compliant, and suited to PFC power stages, switching applications, and adapters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Magnachip MMF60R115PTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Drain-Source Voltage | 600V |
| Maximum Drain-Source Voltage at Maximum Junction Temperature | 650V |
| Maximum Drain-Source On-Resistance | 0.115Ω |
| Typical Drain-Source On-Resistance | 0.104Ω |
| Typical Gate Threshold Voltage | 3V |
| Gate Threshold Voltage Range | 2 to 4V |
| Continuous Drain Current at 25 °C Case | 33A |
| Continuous Drain Current at 100 °C Case | 20.9A |
| Pulsed Drain Current | 99A |
| Gate-Source Voltage | ±30V |
| Power Dissipation | 35W |
| Single-Pulse Avalanche Energy | 700mJ |
| MOSFET dv/dt Ruggedness | 50V/ns |
| Maximum Operating Junction Temperature | 150°C |
| Storage Temperature | -55 to 150°C |
| Maximum Junction-to-Case Thermal Resistance | 3.6°C/W |
| Typical Input Capacitance | 2760pF |
| Typical Output Capacitance | 1780pF |
| Typical Reverse Transfer Capacitance | 91pF |
| Typical Total Gate Charge | 79nC |
| Typical Turn-On Delay Time | 50ns |
| Typical Turn-Off Delay Time | 240ns |
| Maximum Diode Forward Voltage | 1.4V |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Magnachip MMF60R115PTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.