Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Magnatec 2N3704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnatec 2N3704 technical specifications.
| Package/Case | TO-92 |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N3704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
