The BC184L-ME is a TO-92 packaged NPN transistor with a collector base voltage rating of 45V and a maximum collector current of 500mA. It has a maximum power dissipation of 350mW and can operate at temperatures up to 150°C. The transistor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Magnatec BC184L-ME technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 4.58mm |
| Length | 4.58mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Width | 3.86mm |
| RoHS | Not Compliant |
No datasheet is available for this part.