Magnatec BC327 Bipolar Transistor
Magnatec BC327 technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Collector Current | 500mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Width | 4.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
