
The BC441 transistor is a TO-39 packaged NPN device with a collector-emitter breakdown voltage of 60V and a maximum collector current of 2A. It has a high current gain of 40 and a maximum power dissipation of 1W. The transistor is suitable for high-frequency applications, with a maximum frequency of 50MHz. It is mounted through a hole and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Magnatec BC441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnatec BC441 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 1V |
| Diameter | 9.4mm |
| Height | 6.6mm |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Frequency | 50MHz |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | NPN |
| Termination | Through Hole |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BC441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.