The BC461 PNP transistor from Magnatec features a TO-39 package with a diameter of 9.4mm and a height of 6.6mm. It has a collector emitter breakdown voltage of 60V and a maximum collector current of 2A. The device is suitable for high-frequency applications, with a maximum frequency of 50MHz and a transition frequency of 50MHz. The BC461 is a through-hole mounted transistor with a maximum power dissipation of 1W.
Sign in to ask questions about the Magnatec BC461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnatec BC461 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 1V |
| Diameter | 9.4mm |
| Height | 6.6mm |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Frequency | 50MHz |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | PNP |
| Termination | Through Hole |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BC461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
