
Magnatec BC547 NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin TO-92
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS | Compliant |
