Trans GP BJT NPN 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |