BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2.5V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 4.6mm |
| RoHS | Compliant |