PNP transistor,BFX88 0.6A,BP
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Diameter | 9.4mm |
| Height | 6.6mm |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| RoHS | Not Compliant |