BTA16-600B Stmicroelectronics Triac 16A 600V TO220 Insulated Tube
Checking distributor stock and pricing after the page loads.
| Height | 9.3mm |
| Hold Current | 50mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Width | 4.6mm |
| RoHS | Not Compliant |