Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Magnatec BTY79-1000R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnatec BTY79-1000R technical specifications.
| Package/Case | TO-64 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BTY79-1000R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
