Magnatec BTY79-400R technical specifications.
| Package/Case | TO-64 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud |
| RMS Current (Irms) | 16A |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BTY79-400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
