Magnatec BTY79-600R technical specifications.
| Package/Case | TO-64 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BTY79-600R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
