The BU208A is a NPN transistor with a collector emitter breakdown voltage of 700V and a maximum collector current of 5A. It features a TO-3 package with a lead pitch of 10.92mm and is designed for through hole termination. The transistor has a maximum power dissipation of 150W and a transition frequency of 7MHz.
Magnatec BU208A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 1V |
| Lead Pitch | 10.92mm |
| Max Collector Current | 5A |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Termination | Through Hole |
| Transition Frequency | 7MHz |
| RoHS | Compliant |
Download the complete datasheet for Magnatec BU208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.