
The BU508A is a NPN transistor from Magnatec, packaged in a TO-218 case and designed for through hole mounting. It features a collector emitter saturation voltage of 1V and an emitter base voltage of 1.3V. The device can handle a maximum collector current of 8A and operates at a maximum frequency of 7MHz. The BU508A is rated for a maximum power dissipation of 125W and can withstand an operating temperature range of -55°C to 150°C.
Magnatec BU508A technical specifications.
| Package/Case | TO-218 |
| Collector Emitter Saturation Voltage | 1V |
| Emitter Base Voltage (VEBO) | 1.3V |
| Height | 20.35mm |
| Length | 15.2mm |
| Max Collector Current | 8A |
| Max Frequency | 7MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
