
Magnatec BUP52 NPN Bipolar Transistor, 70 A, 200 V, 3-Pin TO-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Emitter Saturation Voltage | 900mV |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 7.87mm |
| Length | 39.95mm |
| Max Collector Current | 70A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 300W |
| Width | 26.67mm |
| RoHS | Compliant |