
Magnatec BUT34 Dual NPN Darlington Transistor, 50 A 850 V HFE:15, 2-Pin TO-204AE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-204AE |
| Collector Emitter Saturation Voltage | 5V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 8.51mm |
| Length | 38.86mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Width | 26.67mm |
| RoHS | Not Compliant |
