Power Bipolar Transistor, 9A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-93 |
| Max Collector Current | 9A |
| Max Frequency | 8MHz |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| RoHS | Compliant |