The BUX98A is a TO-3 transistor with a collector base voltage of 1kV and a maximum collector current of 30A. It has a maximum power dissipation of 250W and can operate between -65°C and 200°C. The device is mounted through a hole and measures 8.7mm in height, 26.2mm in width, and 39.5mm in length.
Checking distributor stock and pricing after the page loads.
Magnatec BUX98A technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Saturation Voltage | 5V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.7mm |
| Length | 39.5mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.