Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 160V |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 25mm |
| Input Capacitance | 500pF |
| Length | 39mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 100ns |
| Width | 8.7mm |
| RoHS | Compliant |