The BUZ901CDP is a power MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It has a continuous drain current of 16A and a gate to source voltage of 14V. The device is packaged in a TO-3 case and is mounted through a hole. The turn-on and turn-off delay times are 100ns and 50ns, respectively.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 8.7mm |
| Length | 39mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 100ns |
| Width | 25mm |
| RoHS | Compliant |